Part Details for NJM3900N by New Japan Radio Co Ltd
Overview of NJM3900N by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NJM3900N
NJM3900N CAD Models
NJM3900N Part Data Attributes:
|
NJM3900N
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM3900N
New Japan Radio Co Ltd
Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 1188.5 | |
Width | 7.62 mm |
Alternate Parts for NJM3900N
This table gives cross-reference parts and alternative options found for NJM3900N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM3900N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3900DRE4 | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | NJM3900N vs LM3900DRE4 |
MC3401D | QUAD OP-AMP, 4 MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | NJM3900N vs MC3401D |
LM3900DR2 | Operational Amplifier, 4 Func, BIPolar, PDSO14, PLASTIC, SO-14 | Motorola Semiconductor Products | NJM3900N vs LM3900DR2 |
LM3900DR2 | QUAD OP-AMP, 4MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | onsemi | NJM3900N vs LM3900DR2 |
LM3900D | IC QUAD OP-AMP, 4 MHz BAND WIDTH, PDSO14, PLASTIC, SO-14, Operational Amplifier | onsemi | NJM3900N vs LM3900D |
LM3900D | Quadruple Norton operational amplifier 14-SOIC 0 to 70 | Texas Instruments | NJM3900N vs LM3900D |
LM3900NE4 | Quadruple Norton operational amplifier 14-PDIP 0 to 70 | Texas Instruments | NJM3900N vs LM3900NE4 |
LM3900DRG4 | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | NJM3900N vs LM3900DRG4 |
LM3900N | Operational Amplifier, 4 Func, BIPolar, PDIP14, | Raytheon Semiconductor | NJM3900N vs LM3900N |
LM3900 | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | NJM3900N vs LM3900 |