Datasheets
NJM431E by:

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, MINI, PLASTIC, SOP-8

Part Details for NJM431E by New Japan Radio Co Ltd

Overview of NJM431E by New Japan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Automotive

Price & Stock for NJM431E

Part # Distributor Description Stock Price Buy
Quest Components 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8 877
  • 1 $1.0200
  • 99 $0.5100
  • 393 $0.4080
$0.4080 / $1.0200 Buy Now
Quest Components 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8 61
  • 1 $1.0200
  • 6 $0.8160
  • 26 $0.6120
$0.6120 / $1.0200 Buy Now

Part Details for NJM431E

NJM431E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NJM431E Part Data Attributes

NJM431E New Japan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
NJM431E New Japan Radio Co Ltd Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, MINI, PLASTIC, SOP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD
Part Package Code SOIC
Package Description MINI, PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer New Japan Radio
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
JESD-609 Code e6
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Current-Max 0.1 A
Output Voltage-Max 2.55 V
Output Voltage-Min 2.44 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 1 mA
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 64.892 ppm/°C
Temperature Grade OTHER
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trim/Adjustable Output YES

NJM431E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM431E by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM431E by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM431E would you like to use for your alert(s)?
  • Please alert me when NJM431E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM431E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM431E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM431E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM431E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM431E by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: