Part Details for NJM555M by New Japan Radio Co Ltd
Overview of NJM555M by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Entertainment and Gaming
Part Details for NJM555M
NJM555M CAD Models
NJM555M Part Data Attributes
|
NJM555M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM555M
New Japan Radio Co Ltd
1 Func, BIPolar, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM555M
This table gives cross-reference parts and alternative options found for NJM555M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM555M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9855501VPA | QML Class V Precision Timer 8-CDIP -55 to 125 | Texas Instruments | NJM555M vs 5962-9855501VPA |
ICM7555IJA | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | NJM555M vs ICM7555IJA |
ICM7555IPA | SQUARE, 1MHz, TIMER, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | NJM555M vs ICM7555IPA |
NE556D | 2 Func, BIPolar, PDSO14, PLASTIC, SO-14 | Motorola Semiconductor Products | NJM555M vs NE556D |
NJM555D | 1 Func, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NJM555M vs NJM555D |
NE555IM | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | NJM555M vs NE555IM |
TLC555MJGB | Low Power LinCMOS Timer 8-CDIP -55 to 125 | Texas Instruments | NJM555M vs TLC555MJGB |
CA0555CM | IC,TIMER,BIPOLAR,SOP,8PIN,PLASTIC | Intersil Corporation | NJM555M vs CA0555CM |
ICM7242IPA-2 | 1 Func, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | NJM555M vs ICM7242IPA-2 |
NE555F | 1 Func, BIPolar, CDIP14 | Signetics | NJM555M vs NE555F |