Part Details for NJM78L07UA-TE1 by Nisshinbo Micro Devices
Overview of NJM78L07UA-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM78L07UA-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM78L07UA-TE1-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3939 | Buy Now |
DISTI #
513-NJM78L07UA-TE1
|
Mouser Electronics | Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW RoHS: Compliant | 1182 |
|
$0.3360 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3290 / $0.3869 | Buy Now |
Part Details for NJM78L07UA-TE1
NJM78L07UA-TE1 CAD Models
NJM78L07UA-TE1 Part Data Attributes:
|
NJM78L07UA-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM78L07UA-TE1
Nisshinbo Micro Devices
Regulator, 1 Output, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 30 V | |
Line Regulation-Max | 0.21% | |
Load Regulation-Max | 0.09% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Voltage Tolerance-Max | 5% |