-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A, 40 V NPN Bipolar Power Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6981
|
Newark | Transistor, Bipol, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:215Mhz, Power Dissipation Pd:2W, Dc Collector Current:3A, Dc Current Gain Hfe:100Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NJT4031NT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1085 |
|
$0.2390 / $0.6140 | Buy Now |
DISTI #
57M9869
|
Newark | Bipolar Transistor, Npn, 40V, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:3A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi NJT4031NT1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3140 | Buy Now |
DISTI #
29X6196
|
Newark | Transistor, Npn, 40V, 3A, Sot-223-4, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:3A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:215Mhzrohs Compliant: Yes |Onsemi NJT4031NT1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2740 | Buy Now |
DISTI #
NJT4031NT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 3A SOT223 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
1028 In Stock |
|
$0.1988 / $0.6000 | Buy Now |
DISTI #
NJT4031NT1G
|
Avnet Americas | Trans GP BJT NPN 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NJT4031NT1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1972 / $0.2353 | Buy Now |
DISTI #
863-NJT4031NT1G
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40V LO SAT BP RoHS: Compliant | 36785 |
|
$0.1980 / $0.5900 | Buy Now |
DISTI #
70341232
|
RS | ON Semi NJT4031NT1G NPN Bipolar Transistor, 3 A, 40 V SOT-223 | ON Semiconductor NJT4031NT1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Future Electronics | NJT Series 40 V 3 A Surface Mount NPN Silicon Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.1940 / $0.2100 | Buy Now |
|
Future Electronics | NJT Series 40 V 3 A Surface Mount NPN Silicon Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 45Cut Tape/Mini-Reel |
|
$0.3850 / $0.6300 | Buy Now |
DISTI #
NJT4031NT1G
|
Avnet Americas | Trans GP BJT NPN 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NJT4031NT1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1972 / $0.2353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJT4031NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJT4031NT1G
onsemi
3.0 A, 40 V NPN Bipolar Power Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 215 MHz |