Part Details for NJU6301BM(T2) by New Japan Radio Co Ltd
Overview of NJU6301BM(T2) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJU6301BM(T2)
NJU6301BM(T2) CAD Models
NJU6301BM(T2) Part Data Attributes
|
NJU6301BM(T2)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6301BM(T2)
New Japan Radio Co Ltd
STEPPING MOTOR CLOCK, PDSO8, PLASTIC, DMP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Consumer IC Type | STEPPING MOTOR CLOCK | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5 mm | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJU6301BM(T2)
This table gives cross-reference parts and alternative options found for NJU6301BM(T2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6301BM(T2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6301BM-(TE2) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BM(T2) vs NJU6301BM-(TE2) |
NJU6301BM | Stepping Motor Clock, CMOS, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BM(T2) vs NJU6301BM |
NJU6301BM-(T2) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BM(T2) vs NJU6301BM-(T2) |
NJU6301BM-(T1) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BM(T2) vs NJU6301BM-(T1) |
NJU6301BM(TE2) | STEPPING MOTOR CLOCK, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BM(T2) vs NJU6301BM(TE2) |
NJU6301BM-(TE4) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BM(T2) vs NJU6301BM-(TE4) |