Part Details for NJU6319BC by New Japan Radio Co Ltd
Overview of NJU6319BC by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJU6319BC
NJU6319BC CAD Models
NJU6319BC Part Data Attributes
|
NJU6319BC
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6319BC
New Japan Radio Co Ltd
Clock Generator, 25MHz, CMOS, 1.33 X 0.80 MM, DIE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH RANGE 3-6 VOLTS | |
JESD-30 Code | R-XUUC-N6 | |
JESD-609 Code | e6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NJU6319BC
This table gives cross-reference parts and alternative options found for NJU6319BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6319BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88155PFTG-111-JN-EFE1 | 50MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | NJU6319BC vs MB88155PFTG-111-JN-EFE1 |
NJU6319DE(TE1) | Clock Generator, 6.25MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6319BC vs NJU6319DE(TE1) |
PCS3I623Z009BG-08-TT | 50MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, GREEN, TSSOP-16 | onsemi | NJU6319BC vs PCS3I623Z009BG-08-TT |
PCS3I623Z005AG-08-TT | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | NJU6319BC vs PCS3I623Z005AG-08-TT |
ASM3I623S01CF-08-ST | Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | NJU6319BC vs ASM3I623S01CF-08-ST |
ASM3I623S01JG-08-SR | Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pulsecore Semiconductor | NJU6319BC vs ASM3I623S01JG-08-SR |
ASM3P623S01CF-08-TR | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | NJU6319BC vs ASM3P623S01CF-08-TR |
341MP-XXLFT | Clock Generator | Integrated Device Technology Inc | NJU6319BC vs 341MP-XXLFT |
MB88155PFTG-101-BNDE1 | 50MHz, OTHER CLOCK GENERATOR, PDSO8, TSSOP-8 | FUJITSU Semiconductor Limited | NJU6319BC vs MB88155PFTG-101-BNDE1 |
PCS3I623Z005BG-08-TT | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | NJU6319BC vs PCS3I623Z005BG-08-TT |