Part Details for NJU6338KE-(T1) by New Japan Radio Co Ltd
Overview of NJU6338KE-(T1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJU6338KE-(T1)
NJU6338KE-(T1) CAD Models
NJU6338KE-(T1) Part Data Attributes
|
NJU6338KE-(T1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6338KE-(T1)
New Japan Radio Co Ltd
12.5MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, EMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 12.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NJU6338KE-(T1)
This table gives cross-reference parts and alternative options found for NJU6338KE-(T1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6338KE-(T1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6338KE(TE1) | Clock Generator, 12.5MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6338KE-(T1) vs NJU6338KE(TE1) |
NJU6338KE(TE2) | Clock Generator, 12.5MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6338KE-(T1) vs NJU6338KE(TE2) |
NJU6338KE-(TE2) | 12.5MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJU6338KE-(T1) vs NJU6338KE-(TE2) |
NJU6338KE(T2) | Clock Generator, 12.5MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6338KE-(T1) vs NJU6338KE(T2) |
NJU6338KE(T1) | Clock Generator, 12.5MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | NJU6338KE-(T1) vs NJU6338KE(T1) |