Part Details for NJU7034M(TE4) by New Japan Radio Co Ltd
Overview of NJU7034M(TE4) by New Japan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJU7034M(TE4)
NJU7034M(TE4) CAD Models
NJU7034M(TE4) Part Data Attributes
|
NJU7034M(TE4)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7034M(TE4)
New Japan Radio Co Ltd
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, MINI, PLASTIC, DMP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Width | 5 mm |
Alternate Parts for NJU7034M(TE4)
This table gives cross-reference parts and alternative options found for NJU7034M(TE4). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7034M(TE4), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7034M-(TE1) | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO14, 0.250 INCH, PLASTIC, DMP-14 | New Japan Radio Co Ltd | NJU7034M(TE4) vs NJU7034M-(TE1) |
NJU7034M(T1) | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJU7034M(TE4) vs NJU7034M(T1) |
NJU7034M | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJU7034M(TE4) vs NJU7034M |
NJU7034M | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, | Nisshinbo Micro Devices | NJU7034M(TE4) vs NJU7034M |
NJU7034M(TE1) | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJU7034M(TE4) vs NJU7034M(TE1) |