Part Details for NJU7040F-TE1 by Nisshinbo Micro Devices
Overview of NJU7040F-TE1 by Nisshinbo Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJU7040F-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU7040F-TE1-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6080 | Buy Now |
DISTI #
2129-NJU7040F-TE1TR-ND
|
DigiKey | IC CMOS 1 CIRCUIT SOT23-5 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5559 / $0.6080 | Buy Now |
DISTI #
513-NJU7040F-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps High Current CMOS 2.2 to 5.5V 40mA RoHS: Compliant | 1895 |
|
$0.5550 / $1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $0.9440 | Buy Now |
Part Details for NJU7040F-TE1
NJU7040F-TE1 CAD Models
NJU7040F-TE1 Part Data Attributes
|
NJU7040F-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJU7040F-TE1
Nisshinbo Micro Devices
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.85 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 3160 | |
Wideband | NO |