Part Details for NJU7200U32(TE2) by New Japan Radio Co Ltd
Overview of NJU7200U32(TE2) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NJU7200U32(TE2)
NJU7200U32(TE2) CAD Models
NJU7200U32(TE2) Part Data Attributes
|
NJU7200U32(TE2)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7200U32(TE2)
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 3.2V, 0.8V Dropout, CMOS, PSSO3, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.8 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 75 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Voltage1-Max | 3.36 V | |
Output Voltage1-Min | 3.04 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for NJU7200U32(TE2)
This table gives cross-reference parts and alternative options found for NJU7200U32(TE2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7200U32(TE2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7200L232 | Fixed Positive LDO Regulator, 3.2V, 0.8V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7200U32(TE2) vs NJU7200L232 |
NJU7200L32(T3) | Fixed Positive LDO Regulator, 3.2V, 0.8V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7200U32(TE2) vs NJU7200L32(T3) |
NJU7200L33(T2) | Fixed Positive LDO Regulator, 3.3V, 0.8V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7200U32(TE2) vs NJU7200L33(T2) |
NJU7200L230 | Fixed Positive LDO Regulator, 3V, 0.85V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7200U32(TE2) vs NJU7200L230 |
NJU7200U32(TE1) | Fixed Positive LDO Regulator, 3.2V, 0.8V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | NJU7200U32(TE2) vs NJU7200U32(TE1) |
NJU7200L33(T3) | Fixed Positive LDO Regulator, 3.3V, 0.8V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7200U32(TE2) vs NJU7200L33(T3) |
NJU7200L32(T1) | Fixed Positive LDO Regulator, 3.2V, 0.8V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7200U32(TE2) vs NJU7200L32(T1) |
NJU7200U30(TE2) | Fixed Positive LDO Regulator, 3V, 0.85V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | NJU7200U32(TE2) vs NJU7200U30(TE2) |
NJU7200L30(T2) | Fixed Positive LDO Regulator, 3V, 0.85V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7200U32(TE2) vs NJU7200L30(T2) |