Part Details for NJU7307L by New Japan Radio Co Ltd
Overview of NJU7307L by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for NJU7307L
NJU7307L CAD Models
NJU7307L Part Data Attributes
|
NJU7307L
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7307L
New Japan Radio Co Ltd
Equalizer Circuit, 2 Channel(s), PDIP42, SDIP-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 4.5V TO 5.5V POWER SUPPLY | |
Consumer IC Type | EQUALIZER CIRCUIT | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e2 | |
Length | 37.3 mm | |
Number of Bands | 11 | |
Number of Channels | 2 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |