Part Details for NJU7660M by New Japan Radio Co Ltd
Overview of NJU7660M by New Japan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for NJU7660M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3840 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 5 kHz SWITCHING FREQ-MAX, PDSO8 | 55 |
|
$0.5184 / $0.8640 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 5 kHz SWITCHING FREQ-MAX, PDSO8 | 180 |
|
$3.3844 / $5.4882 | Buy Now |
|
Chip1Cloud | IC REG SWTCHD CAP INV RATIO 8DMP | 9000 |
|
RFQ | |
|
Perfect Parts Corporation | 998 |
|
RFQ |
Part Details for NJU7660M
NJU7660M CAD Models
NJU7660M Part Data Attributes
|
NJU7660M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7660M
New Japan Radio Co Ltd
Switched Capacitor Converter, 0.02A, 5kHz Switching Freq-Max, CMOS, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 5 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJU7660M
This table gives cross-reference parts and alternative options found for NJU7660M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7660M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX861IUA+T | Switched Capacitor Converter, 0.06A, 250kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, LEAD FREE, UMAX-8 | Maxim Integrated Products | NJU7660M vs MAX861IUA+T |
MAX861IUA+T | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-MINI_SO-N/A, 8 Pins, -20 to 85C | Analog Devices Inc | NJU7660M vs MAX861IUA+T |
MAX861IUA-T | Switched Capacitor Converter, 0.06A, 250kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, UMAX-8 | Maxim Integrated Products | NJU7660M vs MAX861IUA-T |
ADM8828ART | IC SWITCHED CAPACITOR CONVERTER, 190 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | Analog Devices Inc | NJU7660M vs ADM8828ART |
LM2661M | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | National Semiconductor Corporation | NJU7660M vs LM2661M |
MAX871EUK+ | Switched Capacitor Converter, 0.005A, 775kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | NJU7660M vs MAX871EUK+ |
ICL7660AMJA/883B | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | NJU7660M vs ICL7660AMJA/883B |
LM2661MX/NOPB | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Texas Instruments | NJU7660M vs LM2661MX/NOPB |
MAX860ESA-T | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | NJU7660M vs MAX860ESA-T |
MAX660C/D | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, DIE-10 | Maxim Integrated Products | NJU7660M vs MAX660C/D |