Part Details for NJW1151M-(TE1) by New Japan Radio Co Ltd
Overview of NJW1151M-(TE1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJW1151M-(TE1)
NJW1151M-(TE1) CAD Models
NJW1151M-(TE1) Part Data Attributes
|
NJW1151M-(TE1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJW1151M-(TE1)
New Japan Radio Co Ltd
Tone Control Circuit, PDSO30, SDMP-30
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 90 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.005% | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 2 | |
Number of Bands | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for NJW1151M-(TE1)
This table gives cross-reference parts and alternative options found for NJW1151M-(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJW1151M-(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJW1151M | Tone Control Circuit, 6 Channel(s), BICMOS, PDSO30, SDMP-30 | New Japan Radio Co Ltd | NJW1151M-(TE1) vs NJW1151M |
NJW1151M-(T2) | Tone Control Circuit, PDSO30, SDMP-30 | New Japan Radio Co Ltd | NJW1151M-(TE1) vs NJW1151M-(T2) |
NJW1151M-(T1) | Tone Control Circuit, PDSO30, SDMP-30 | New Japan Radio Co Ltd | NJW1151M-(TE1) vs NJW1151M-(T1) |
NJW1151M | Tone Control Circuit, 6 Channel(s), BICMOS, PDSO30, SDMP-30 | Nisshinbo Micro Devices | NJW1151M-(TE1) vs NJW1151M |