Part Details for NL17SZ06XV5T2G by onsemi
Overview of NL17SZ06XV5T2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for NL17SZ06XV5T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0888
|
Newark | Inverter, Single, 1 I/P, Sot-553-5, Logic Family/Base Number:-, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-553, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NL17SZ06XV5T2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3950 | Buy Now |
DISTI #
42K2285
|
Newark | Ic,logic Gate,inverter,cmos,fp,6Pin,plastic Rohs Compliant: Yes |Onsemi NL17SZ06XV5T2G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
NL17SZ06XV5T2GOSCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT553 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0294 / $0.0452 | Buy Now |
DISTI #
NL17SZ06XV5T2G
|
Avnet Americas | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ06XV5T2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
DISTI #
863-NL17SZ06XV5T2G
|
Mouser Electronics | Buffers & Line Drivers 1.65-5.5V CMOS Single w/Open Drain RoHS: Compliant | 0 |
|
$0.0300 / $0.3000 | Order Now |
|
Bristol Electronics | Min Qty: 6 | 10960 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5 | 8768 |
|
$0.2750 / $1.2500 | Buy Now |
DISTI #
NL17SZ06XV5T2G
|
Avnet Americas | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ06XV5T2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
DISTI #
NL17SZ06XV5T2G
|
Avnet Americas | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ06XV5T2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
DISTI #
NL17SZ06XV5T2G
|
EBV Elektronik | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-553 T/R (Alt: NL17SZ06XV5T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for NL17SZ06XV5T2G
NL17SZ06XV5T2G CAD Models
NL17SZ06XV5T2G Part Data Attributes
|
NL17SZ06XV5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ06XV5T2G
onsemi
Single Inverter, Open Drain, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
Alternate Parts for NL17SZ06XV5T2G
This table gives cross-reference parts and alternative options found for NL17SZ06XV5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ06XV5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G06DRLRG4 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-553, 5 PIN | Texas Instruments | NL17SZ06XV5T2G vs SN74LVC1G06DRLRG4 |
SN74LVC1G06DRLR | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-5X3 -40 to 125 | Texas Instruments | NL17SZ06XV5T2G vs SN74LVC1G06DRLR |