Part Details for NL17SZ07XV5T2G by onsemi
Results Overview of NL17SZ07XV5T2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NL17SZ07XV5T2G Information
NL17SZ07XV5T2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NL17SZ07XV5T2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K2286
|
Newark | Ic, buffer/Driver, single,1-Bit, cmos, fp,6Pin, plastic |Onsemi NL17SZ07XV5T2G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0390 | Buy Now |
|
DISTI #
81Y6995
|
Newark | Buffer, Non Inverting, Single, Sot-353-5, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:17Sz, Rohs Compliant: Yes |Onsemi NL17SZ07XV5T2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0370 / $0.1000 | Buy Now |
|
DISTI #
NL17SZ07XV5T2G
|
Avnet Americas | Single Non-Inverting Buffer, Open Drain. ONSSPCLGC, - Tape and Reel (Alt: NL17SZ07XV5T2G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 / $0.0293 | Buy Now |
|
DISTI #
70467357
|
RS | NL17SZ07XV5T2G, LOG NON-INVERT BUFFER TR Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 / $0.1010 | RFQ |
|
|
Bristol Electronics | Min Qty: 2 | 110 |
|
$1.1250 / $3.0000 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 78000 |
|
RFQ | |
|
DISTI #
NL17SZ07XV5T2G
|
Avnet Asia | Single Non-Inverting Buffer, Open Drain. ONSSPCLGC, (Alt: NL17SZ07XV5T2G) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | Ic,buffer/Driver,single,1-Bit,cmos,fp,6Pin,plastic|OnsemiNL17SZ07XV5T2G | 19500 |
|
RFQ | |
|
DISTI #
NL17SZ07XV5T2G
|
EBV Elektronik | Single NonInverting Buffer Open Drain ONSSPCLGC (Alt: NL17SZ07XV5T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC BUFF/DVR OP/DRN N-INV SOT553 | 16000 |
|
$0.0352 / $0.0528 | Buy Now |
US Tariff Estimator: NL17SZ07XV5T2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NL17SZ07XV5T2G
NL17SZ07XV5T2G Part Data Attributes
|
|
NL17SZ07XV5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ07XV5T2G
onsemi
Single Non-Inverting Buffer, Open Drain, SOT-553, 5 LEAD, 4000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-553, 5 LEAD | |
| Package Description | Vsof, Fl5/6,.047,20 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 463B-01 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Family | 17sz | |
| JESD-30 Code | R-PDSO-F5 | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSOF | |
| Package Equivalence Code | FL5/6,.047,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.2 Mm |
Alternate Parts for NL17SZ07XV5T2G
This table gives cross-reference parts and alternative options found for NL17SZ07XV5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ07XV5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC1G07DRLR | Texas Instruments | $0.0816 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-5X3 -40 to 125 | NL17SZ07XV5T2G vs SN74LVC1G07DRLR |
| SN74LVC1G07DRLRG4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-5X3 -40 to 125 | NL17SZ07XV5T2G vs SN74LVC1G07DRLRG4 |
NL17SZ07XV5T2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for NL17SZ07XV5T2G is 1.65V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a 1uF ceramic capacitor at the output pin and a 10uF capacitor at the input pin.
-
The maximum output current that NL17SZ07XV5T2G can provide is 50mA.
-
The thermal shutdown feature is activated when the junction temperature exceeds 150°C. To handle this, ensure proper heat sinking and thermal management in the design.
-
The EN (Enable) pin is used to enable or disable the regulator. When EN is high, the regulator is enabled, and when EN is low, the regulator is disabled.