Part Details for NL17SZ08DFT2G-F22038 by onsemi
Overview of NL17SZ08DFT2G-F22038 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NL17SZ08DFT2G-F22038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8557
|
Newark | Log 2 Input And Gate Tr. Related To Fpcn22038. For Customers Who Did Not Accept The Pcn./Reel |Onsemi NL17SZ08DFT2G-F22038 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NL17SZ08DFT2G-F22038CT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC88A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5387 In Stock |
|
$0.0309 / $0.3100 | Buy Now |
DISTI #
NL17SZ08DFT2G-F220
|
Avnet Americas | AND Gate 1-Element 2-IN 5-Pin SC-88A T/R - Tape and Reel (Alt: NL17SZ08DFT2G-F220) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 9000 |
|
RFQ | |
DISTI #
NL17SZ08DFT2G-F220
|
Avnet Americas | AND Gate 1-Element 2-IN 5-Pin SC-88A T/R - Tape and Reel (Alt: NL17SZ08DFT2G-F220) RoHS: Compliant Min Qty: 13158 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.0471 / $0.0562 | Buy Now |
|
Future Electronics | AND Gate 1-Element 2-IN 5-Pin SC-88A T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0294 / $0.0332 | Buy Now |
|
Flip Electronics | Stock, ship today | 15000 |
|
$0.0380 | RFQ |
Part Details for NL17SZ08DFT2G-F22038
NL17SZ08DFT2G-F22038 CAD Models
NL17SZ08DFT2G-F22038 Part Data Attributes
|
NL17SZ08DFT2G-F22038
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ08DFT2G-F22038
onsemi
Single 2-Input AND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88A, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 12.7 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |