Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 30,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on RS Components | 0 | 200 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
192,214
NL17SZ08DFT2G
NL17SZ08DFT2G
ON Semiconductor
Yes
Contact Manufacturer
SOT-353
TSSOP, TSSOP5/6,.08
5
419A-02
compliant
EAR99
8542.39.00.01
onsemi
0.65
LVC/LCX/Z
R-PDSO-G5
e3
2 mm
50 pF
AND GATE
0.032 A
1
1
2
5
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ08P5_NL Logic | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NL17SZ08DFT2G vs NC7SZ08P5_NL |
74LVC1G08GW Logic | AND Gate, CMOS, PDSO5, | Philips Semiconductors | NL17SZ08DFT2G vs 74LVC1G08GW |
935268380125 Logic | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | NL17SZ08DFT2G vs 935268380125 |
935268380118 Logic | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NL17SZ08DFT2G vs 935268380118 |
74LVC1G08GW,118 Logic | 74LVC1G08 - Single 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | NL17SZ08DFT2G vs 74LVC1G08GW,118 |
V62/04733-02XE Logic | Enhanced product single 2-input, 1.65-V to 5.5-V AND gate 5-SC70 -55 to 125 | Texas Instruments | NL17SZ08DFT2G vs V62/04733-02XE |