Part Details for NL17SZ125DFT2G-F22038 by onsemi
Overview of NL17SZ125DFT2G-F22038 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for NL17SZ125DFT2G-F22038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8560
|
Newark | Log Non-Invrt 3-State Buf. Related To Fpcn22038. For Customers Who Did Not Accept The Pcn./Reel |Onsemi NL17SZ125DFT2G-F22038 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NL17SZ125DFT2G-F22038CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5111 In Stock |
|
$0.0330 / $0.3200 | Buy Now |
DISTI #
NL17SZ125DFT2G-F22
|
Avnet Americas | Buffer Single Non-Inverting 3-ST 5-Pin SC-88A T/R - Tape and Reel (Alt: NL17SZ125DFT2G-F22) RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1356000 Partner Stock |
|
$0.0322 / $0.0385 | Buy Now |
|
Bristol Electronics | 32838 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 1439 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | 1151 |
|
$0.0500 / $0.2500 | Buy Now | |
DISTI #
C1S541902445497
|
Chip1Stop | FPGA RoHS: Compliant | 54000 |
|
$0.0376 / $0.0520 | Buy Now |
|
Flip Electronics | Stock, ship today | 1356000 |
|
RFQ |
Part Details for NL17SZ125DFT2G-F22038
NL17SZ125DFT2G-F22038 CAD Models
NL17SZ125DFT2G-F22038 Part Data Attributes
|
NL17SZ125DFT2G-F22038
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ125DFT2G-F22038
onsemi
Single Non-Inverting Buffer, 3-State, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88A, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |