-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter with Schmitt Trigger Input, SOT-553, 5 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1475
|
Newark | Log Schmitt Trigger Invtr Rohs Compliant: Yes |Onsemi NL17SZ14XV5T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.0310 | Buy Now |
DISTI #
31AC0906
|
Newark | Inverter Schmitt Trigger, Single, Sot553, Logic Family/Base Number:-, Logic Type:Inverter Schmitt Trigger, Output Current:-, No. Of Inputs:1, Supply Voltage Min:5.5V, Supply Voltage Max:1.65V, Logic Case Style:Sot-553, No. Of Rohs Compliant: Yes |Onsemi NL17SZ14XV5T2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
42K2288
|
Newark | Ic, logic Gate, inverter, cmos, fp,6Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ14XV5T2G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0450 | Buy Now |
DISTI #
2156-NL17SZ14XV5T2G-OS-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SOT553 Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
247817 In Stock |
|
$0.1000 | Buy Now |
DISTI #
2832-NL17SZ14XV5T2GTR-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SOT553 Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
116000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
488-NL17SZ14XV5T2GCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SOT553 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0339 / $0.3400 | Buy Now |
DISTI #
NL17SZ14XV5T2G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ14XV5T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 16000116000 Factory Stock |
|
$0.0285 / $0.0306 | Buy Now |
DISTI #
NL17SZ14XV5T2G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ14XV5T2G) RoHS: Compliant Min Qty: 6025 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 116000 Partner Stock |
|
$0.1029 / $0.1228 | Buy Now |
DISTI #
863-NL17SZ14XV5T2G
|
Mouser Electronics | Inverters 1.65-5.5V CMOS Single w/Schmitt In RoHS: Compliant | 0 |
|
$0.0340 / $0.3400 | Order Now |
DISTI #
70467363
|
RS | NL17SZ14XV5T2G Schmitt Trigger Inverter, 1.65 - 5.5 V, 5-Pin SOT-553 | ON Semiconductor NL17SZ14XV5T2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2070 / $0.2440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ14XV5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ14XV5T2G
onsemi
Single Inverter with Schmitt Trigger Input, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Package Description | SOT-553, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NL17SZ14XV5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ14XV5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ14XV5T2 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-553, 5 PIN | onsemi | NL17SZ14XV5T2G vs NL17SZ14XV5T2 |