Part Details for NL17SZ32EDFT2G by onsemi
Overview of NL17SZ32EDFT2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NL17SZ32EDFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7144
|
Newark | Log 2 Input Or Gate/Reel |Onsemi NL17SZ32EDFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NL17SZ32EDFT2G
NL17SZ32EDFT2G CAD Models
NL17SZ32EDFT2G Part Data Attributes:
|
NL17SZ32EDFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ32EDFT2G
onsemi
OR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NL17SZ32EDFT2G
This table gives cross-reference parts and alternative options found for NL17SZ32EDFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ32EDFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G32GW-Q100,125 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NL17SZ32EDFT2G vs 74LVC1G32GW-Q100,125 |
NC7SZ32P5X | TinyLogic UHS 2-Input OR Gate, 3000-REEL | onsemi | NL17SZ32EDFT2G vs NC7SZ32P5X |
74LVC1G32GW | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NL17SZ32EDFT2G vs 74LVC1G32GW |
935268381118 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NL17SZ32EDFT2G vs 935268381118 |
SN74LVC1G32DCKTG4 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | NL17SZ32EDFT2G vs SN74LVC1G32DCKTG4 |
NL17SZ32DFT2 | 17SZ SERIES, 2-INPUT OR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NL17SZ32EDFT2G vs NL17SZ32DFT2 |
74LVC1G32GW,125 | 74LVC1G32 - Single 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | NL17SZ32EDFT2G vs 74LVC1G32GW,125 |
PI74STX1G32CX | OR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | NL17SZ32EDFT2G vs PI74STX1G32CX |
935268381125 | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate | NXP Semiconductors | NL17SZ32EDFT2G vs 935268381125 |
74LVC1G32GW-Q100 | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | NXP Semiconductors | NL17SZ32EDFT2G vs 74LVC1G32GW-Q100 |