-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17SZ SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 2.10 X 3 MM, US8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0511
|
Newark | Nl17Sz74Us, Motor Drivers/Controllers |Onsemi NL17SZ74US Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
Bristol Electronics | 1202 |
|
RFQ | ||
|
Bristol Electronics | 1713 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1350 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 140 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 8 Pin, Plastic, TSSOP | 1956 |
|
$0.1869 / $0.6230 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 8 Pin, Plastic, TSSOP | 1951 |
|
$0.1869 / $0.6230 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 8 Pin, Plastic, TSSOP | 1370 |
|
$0.1869 / $0.6230 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 8 Pin, Plastic, TSSOP | 1080 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 8 Pin, Plastic, TSSOP | 112 |
|
$0.2400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ74US
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ74US
onsemi
17SZ SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 2.10 X 3 MM, US8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 2.10 X 3 MM, US8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 175000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 250 MHz |
This table gives cross-reference parts and alternative options found for NL17SZ74US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ74US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G74DC | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 2.30 MM WIDTH, PLASTIC, MO-187, SOT765-1, VSSOP-8, FF/Latch | NXP Semiconductors | NL17SZ74US vs 74LVC1G74DC |
74LVC1G74DC-Q100H | 74LVC1G74-Q100 - Single D-type flip-flop with set and reset; positive edge trigger@en-us SSOP 8-Pin | Nexperia | NL17SZ74US vs 74LVC1G74DC-Q100H |
74LVC1G74DC,125 | 74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us SSOP 8-Pin | Nexperia | NL17SZ74US vs 74LVC1G74DC,125 |
74LVC1G74DC-Q100,125 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | NXP Semiconductors | NL17SZ74US vs 74LVC1G74DC-Q100,125 |
NLV17SZ74USG | Single D Flip-Flop Automotive Device, US8, 3000-REEL, Automotive Qualified | onsemi | NL17SZ74US vs NLV17SZ74USG |
74LVC1G74DC | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | Nexperia | NL17SZ74US vs 74LVC1G74DC |
74LVC1G74DC-Q100 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | Nexperia | NL17SZ74US vs 74LVC1G74DC-Q100 |
SN74LVC2G74DCU | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | NL17SZ74US vs SN74LVC2G74DCU |