Part Details for NL27WZ02US by onsemi
Overview of NL27WZ02US by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for NL27WZ02US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL27WZ02US
|
Avnet Americas | NOR Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NL27WZ02US) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NL27WZ02US
|
Avnet Americas | NOR Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NL27WZ02US) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for NL27WZ02US
NL27WZ02US CAD Models
NL27WZ02US Part Data Attributes:
|
NL27WZ02US
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ02US
onsemi
27WZ SERIES, DUAL 2-INPUT NOR GATE, PDSO8, US-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 9.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for NL27WZ02US
This table gives cross-reference parts and alternative options found for NL27WZ02US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ02US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G02MDCUREP | Enhanced product 2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -55 to 125 | Texas Instruments | NL27WZ02US vs SN74LVC2G02MDCUREP |
SN74LVC2G02DCURE4 | Dual 2-Input Positive-NOR Gate 8-VSSOP -40 to 125 | Texas Instruments | NL27WZ02US vs SN74LVC2G02DCURE4 |
TC7WZ02FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | NL27WZ02US vs TC7WZ02FK |
SN74LVC2G02DCUR | 2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -40 to 125 | Texas Instruments | NL27WZ02US vs SN74LVC2G02DCUR |
74LVC2G02DC,125 | 74LVC2G02 - Dual 2-input NOR gate@en-us SSOP 8-Pin | Nexperia | NL27WZ02US vs 74LVC2G02DC,125 |
SN74LVC2G02DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | NL27WZ02US vs SN74LVC2G02DCU |
NC7WZ02K8X_NL | NOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NL27WZ02US vs NC7WZ02K8X_NL |
NC7WZ02K8X | TinyLogic UHS Dual 2-Input NOR Gate, 3000-REEL | onsemi | NL27WZ02US vs NC7WZ02K8X |