-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Buffer, Open Drain, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7001
|
Newark | Buffer, Dual, Open Drain O/P, Tsop-6, Logic Family/Base Number:-, Logic Device Type:Buffer, Logic Case Style:Tsop, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:27Wz, Logic Ic Base Number:-, Rohs Compliant: Yes |Onsemi NL27WZ07DTT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 | Buy Now |
DISTI #
88H5067
|
Newark | Inverting Buffer, Sot-23-6, Logic Family/Base Number:-, Logic Device Type:Buffer, Logic Case Style:Tsop, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:27Wz, Logic Ic Base Number:- Rohs Compliant: Yes |Onsemi NL27WZ07DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
NL27WZ07DTT1G
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: NL27WZ07DTT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70467373
|
RS | NL27WZ07DTT1G, Dual Open Drain Buffer, 1.65 - 5.5 V, 6-Pin TSOP | ON Semiconductor NL27WZ07DTT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 / $0.2230 | RFQ |
|
Bristol Electronics | 1498 |
|
RFQ | ||
|
Quest Components | BUFFER, 27WZ SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 1198 |
|
$0.1779 / $0.5930 | Buy Now |
|
Quest Components | BUFFER, 27WZ SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 3478 |
|
$0.2000 / $1.0000 | Buy Now |
|
Rochester Electronics | NL27WZ07 - Buffer, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 898 |
|
$0.0790 / $0.0929 | Buy Now |
DISTI #
NL27WZ07DTT1G
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: NL27WZ07DTT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NL27WZ07DTT1G
|
TME | IC: digital, buffer,non-inverting, Ch: 2, SMD, TSOP6, 1.65÷5.5VDC Min Qty: 5 | 334 |
|
$0.1150 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL27WZ07DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ07DTT1G
onsemi
Dual Buffer, Open Drain, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | LEAD FREE, SC-59, SOT-23, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NL27WZ07DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ07DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZ07DTT1 | 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-59, SOT-23, TSOP-6 | onsemi | NL27WZ07DTT1G vs NL27WZ07DTT1 |