There are no models available for this part yet.
Overview of NL37WZ04MQ1TCG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for NL37WZ04MQ1TCG by onsemi
Part Data Attributes for NL37WZ04MQ1TCG by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
UDFN-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-11-27
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
S-PQCC-N8
|
Length
|
1.6 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Inputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC8,.06SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
0.01 mA
|
Prop. Delay@Nom-Sup
|
5 ns
|
Propagation Delay (tpd)
|
10 ns
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
2.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.6 mm
|
Alternate Parts for NL37WZ04MQ1TCG
This table gives cross-reference parts and alternative options found for NL37WZ04MQ1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL37WZ04MQ1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL37WZ04US | 37WZ SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, US-8 | onsemi | NL37WZ04MQ1TCG vs NL37WZ04US |
NL37WZ04USG | Triple Inverter, US8, 3000-REEL | onsemi | NL37WZ04MQ1TCG vs NL37WZ04USG |
NL37WZ04MQ2TCG | Inverter | onsemi | NL37WZ04MQ1TCG vs NL37WZ04MQ2TCG |
U74LVC3G14G-S08-R | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | NL37WZ04MQ1TCG vs U74LVC3G14G-S08-R |
KIC7WZ04FK | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, US-8 | KEC | NL37WZ04MQ1TCG vs KIC7WZ04FK |
SN74LVC3G06DCUTE4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | NL37WZ04MQ1TCG vs SN74LVC3G06DCUTE4 |
TC7WZ17FK | Inverter | Toshiba America Electronic Components | NL37WZ04MQ1TCG vs TC7WZ17FK |
74AHC3G04DC-Q100,125 | Inverter, AHC/VHC/H/U/V Series, 3-Func, 1-Input, CMOS, PDSO8 | NXP Semiconductors | NL37WZ04MQ1TCG vs 74AHC3G04DC-Q100,125 |
SN74LVC3G04DCUTE4 | Triple Inverter Gate 8-US8 -40 to 85 | Texas Instruments | NL37WZ04MQ1TCG vs SN74LVC3G04DCUTE4 |
74LVC3G04DC,125 | 74LVC3G04 - Triple inverter SSOP 8-Pin | NXP Semiconductors | NL37WZ04MQ1TCG vs 74LVC3G04DC,125 |