-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Inverter with Schmitt Trigger Input, US8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7005
|
Newark | Inverter Schmitt Trigger, Triple, Us8-8, Logic Family/Base Number:-, Logic Type:Inverter Schmitt Trigger, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Logic Case Style:Us8, No. Of Rohs Compliant: Yes |Onsemi NL37WZ14USG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1980 | Buy Now |
DISTI #
83H7749
|
Newark | Triple Inverter, Us8, Logic Function:Inverter, No. Of Elements:Triple, No. Of Inputs:1Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:37Wz14, Logic Ic Family:37Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NL37WZ14USG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1600 | Buy Now |
DISTI #
2156-NL37WZ14USG-OS-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3-INP US8 Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
266770 In Stock |
|
$0.1300 | Buy Now |
DISTI #
NL37WZ14USGOSCT-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3-INP US8 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1133 / $0.5300 | Buy Now |
DISTI #
NL37WZ14USG
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin US T/R - Tape and Reel (Alt: NL37WZ14USG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1202 / $0.1346 | Buy Now |
DISTI #
863-NL37WZ14USG
|
Mouser Electronics | Inverters 1.65-5.5V CMOS Dual Triple Schmitt RoHS: Compliant | 0 |
|
$0.1300 / $0.4500 | Order Now |
DISTI #
70467384
|
RS | NL37WZ14USG Triple Schmitt Trigger Inverter, 2.3 - 5.5 V US, 8-Pin | ON Semiconductor NL37WZ14USG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3470 / $0.4080 | RFQ |
|
Quest Components | 37WZ SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8 | 2358 |
|
$0.2050 / $0.5125 | Buy Now |
|
Rochester Electronics | NL37WZ14 - Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 266770 |
|
$0.1112 / $0.1308 | Buy Now |
|
ComSIT USA | TRIPLE SCHMITT-TRIGGER INVERTER Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant | Europe - 3240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL37WZ14USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL37WZ14USG
onsemi
Triple Inverter with Schmitt Trigger Input, US8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Package Description | US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Family | 37WZ | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL SILVER GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NL37WZ14USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL37WZ14USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G14DC,125 | 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us SSOP 8-Pin | Nexperia | NL37WZ14USG vs 74LVC3G14DC,125 |
SN74LVC3G14DCURG4 | 3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | Texas Instruments | NL37WZ14USG vs SN74LVC3G14DCURG4 |
SN74LVC3G14DCUT | 3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | Texas Instruments | NL37WZ14USG vs SN74LVC3G14DCUT |
NL37WZ14US | 37WZ SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, US-8 | onsemi | NL37WZ14USG vs NL37WZ14US |
74LVC3G14DC | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | NL37WZ14USG vs 74LVC3G14DC |
NLV37WZ14USG | Triple Inverter with Schmitt Trigger Input Automotive Device, US8, 3000-REEL, Automotive Qualified | onsemi | NL37WZ14USG vs NLV37WZ14USG |
SN74LVC3G14DCUTE4 | Triple Schmitt-Trigger Inverter 8-VSSOP -40 to 125 | Texas Instruments | NL37WZ14USG vs SN74LVC3G14DCUTE4 |
SN74LVC3G14DCUR | 3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | Texas Instruments | NL37WZ14USG vs SN74LVC3G14DCUR |
NC7NZ14K8X | TinyLogic UHS Inverter with Schmitt Trigger Input, 3000-REEL | onsemi | NL37WZ14USG vs NC7NZ14K8X |