-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configurable Multifunction Gate (9 Selectable Functions), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL7SZ57DFT2GOSCT-ND
|
DigiKey | IC GATE MULTIFUNCT CONF SC-88 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9896 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NL7SZ57DFT2G
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NL7SZ57DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
70467390
|
RS | NL7SZ57DFT2G, 3-Input Multifunction Logic Gate, 1.65 - 5.5 V, 6-Pin SC-88 | ON Semiconductor NL7SZ57DFT2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1310 / $0.1540 | RFQ |
|
Future Electronics | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0312 / $0.0336 | Buy Now |
|
Future Electronics | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0312 / $0.0336 | Buy Now |
|
Bristol Electronics | 1198 |
|
RFQ | ||
|
Quest Components | LOGIC CIRCUIT, CMOS, PDSO6 | 958 |
|
$0.0933 / $0.3110 | Buy Now |
|
Rochester Electronics | NL7SZ57 - Logic Circuit, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 779019 |
|
$0.0574 / $0.0675 | Buy Now |
DISTI #
NL7SZ57DFT2G
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NL7SZ57DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
NL7SZ57DFT2G
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NL7SZ57DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL7SZ57DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL7SZ57DFT2G
onsemi
Configurable Multifunction Gate (9 Selectable Functions), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Logic IC Type | MAJORITY LOGIC GATE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NL7SZ57DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL7SZ57DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G58GW | Logic Circuit, CMOS, PDSO6 | Nexperia | NL7SZ57DFT2G vs 74LVC1G58GW |
74LVC1G98GW | Logic Circuit, CMOS, PDSO6 | Nexperia | NL7SZ57DFT2G vs 74LVC1G98GW |
NLV7SZ97DFT2G | Flexible Choice Logic (9 Configurable Functions), 3000-REEL, Automotive Qualified | onsemi | NL7SZ57DFT2G vs NLV7SZ97DFT2G |
74LVC1G58GW,125 | 74LVC1G58 - Low-power configurable multiple function gate@en-us | Nexperia | NL7SZ57DFT2G vs 74LVC1G58GW,125 |
NLV7SZ58DFT2G | Flexible Choice Logic (9 Configurable Functions), Inverting, 3000-REEL, Automotive Qualified | onsemi | NL7SZ57DFT2G vs NLV7SZ58DFT2G |
NL7SZ58DFT2G | Flexible Choice Logic (9 Configurable Functions), Inverting, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NL7SZ57DFT2G vs NL7SZ58DFT2G |
74LVC1G98GW | SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, PACKAGE-6 | NXP Semiconductors | NL7SZ57DFT2G vs 74LVC1G98GW |
SN74LVC1G57DCKRE4 | SPECIALTY LOGIC CIRCUIT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | NL7SZ57DFT2G vs SN74LVC1G57DCKRE4 |