Part Details for NLB-310 by Qorvo
Results Overview of NLB-310 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLB-310 Information
NLB-310 by Qorvo is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for NLB-310
NLB-310 CAD Models
NLB-310 Part Data Attributes
|
|
NLB-310
Qorvo
Buy Now
Datasheet
|
Compare Parts:
NLB-310
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, MICRO-X-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic, Micro-X-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.G | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 8.5 Db | |
| Input Power-Max (CW) | 20 Dbm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 10000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -45 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SL,4GW-LD,.085CIR | |
| Power Supplies | 4.6 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin | |
| VSWR-Max | 1.8 |
Alternate Parts for NLB-310
This table gives cross-reference parts and alternative options found for NLB-310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLB-310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NLB-310-T3 | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, BIPolar, PLASTIC, MICRO-X-4 | NLB-310 vs NLB-310-T3 |
| NLB-310 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, MICRO-X-4 | NLB-310 vs NLB-310 |