Part Details for NLC322522T-471J-N by YAGEO Corporation
Overview of NLC322522T-471J-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLC322522T-471J-N
NLC322522T-471J-N CAD Models
NLC322522T-471J-N Part Data Attributes:
|
NLC322522T-471J-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NLC322522T-471J-N
YAGEO Corporation
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, SMD, 1511, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 1511 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1511 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 22 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.6 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 2.9 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.075 A | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.796 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |