Part Details for NLFC322522T-4R7M by TDK Corporation
Overview of NLFC322522T-4R7M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Robotics and Drones
Price & Stock for NLFC322522T-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86110 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, SMD, 1310 | 7880 |
|
$0.0816 / $0.2040 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, SMD, 1310 | 68888 |
|
$0.1050 / $0.7000 | Buy Now |
Part Details for NLFC322522T-4R7M
NLFC322522T-4R7M CAD Models
NLFC322522T-4R7M Part Data Attributes
|
NLFC322522T-4R7M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLFC322522T-4R7M
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1310,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1310 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |