-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6151
|
Newark | Surface Mount High Frequency Inductor, Nlfv Series, 1 Mh, 10%, 1210 [3225 Metric], 2.4 Mhz Rohs Compliant: Yes |Tdk NLFV32T-102K-EF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5800 |
|
$0.1760 / $0.3330 | Buy Now |
DISTI #
95AC0139
|
Newark | Inductor, Wirewound, 1Mh, 0.02A, 10%, Inductance:1Mh, Dc Resistance Max:27Ohm, Self Resonant Frequency:-, Dc Current Rating:20Ma, Inductor Case Style:1210 [3225 Metric], Product Range:Nlfv-Ef Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Tdk NLFV32T-102K-EF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2240 | Buy Now |
DISTI #
45AC5582
|
Newark | Inductor, 1Mh, 10%, 2.4Mhz, Inductance:1Mh, Product Range:Nlfv Series, Dc Current Rating:20Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:22.5Ohm, Inductance Tolerance:± 10%, Rohs Compliant: Yes |Tdk NLFV32T-102K-EF Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1210 / $0.1230 | Buy Now |
DISTI #
445-15760-1-ND
|
DigiKey | FIXED IND 1MH 20MA 27 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8393 In Stock |
|
$0.1226 / $0.3500 | Buy Now |
DISTI #
NLFV32T-102K-EF
|
Avnet Americas | Wirewound Inductor, 1 mH, 22.5 Ohm, ± 10%, 20 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLFV32T-102K-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1542 | Buy Now |
DISTI #
810-NLFV32T-102K-EF
|
Mouser Electronics | RF Inductors - SMD 1K UH 20% RoHS: Compliant | 5755 |
|
$0.1220 / $0.3400 | Buy Now |
DISTI #
V36:1790_06597017
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 1000uH 10% 252KHz 25Q-Factor Ferrite 0.02A 27Ohm DCR 1210 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2346 | Americas - 44000 |
|
$0.1202 / $0.1227 | Buy Now |
DISTI #
V72:2272_06597017
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 1000uH 10% 252KHz 25Q-Factor Ferrite 0.02A 27Ohm DCR 1210 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 Container: Cut Strips | Americas - 19990 |
|
$0.1239 / $0.2889 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1134 | Buy Now |
DISTI #
74085533
|
Verical | Inductor Power Shielded/Molded Wirewound 1000uH 10% 252KHz 25Q-Factor Ferrite 0.02A 27Ohm DCR 1210 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2346 | Americas - 44000 |
|
$0.1202 / $0.1227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLFV32T-102K-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLFV32T-102K-EF
TDK Corporation
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 22.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.02 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT :20% | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |