Part Details for NLSX3013BFCT1G by onsemi
Overview of NLSX3013BFCT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NLSX3013BFCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9878
|
Newark | 8-Bit Translator/Dsftp |Onsemi NLSX3013BFCT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 2204 |
|
RFQ | ||
|
Rochester Electronics | NLSX3013BFC - 8-Bit 100 Mb/s Configurable Dual-Supply Level Translator RoHS: Compliant Status: Rochester Active Min Qty: 1 | 116964 |
|
RFQ | |
|
Chip1Cloud | IC XLATOR 8BIT 100MBPS 20FLIPCHP | 17000 |
|
RFQ | |
|
Wuhan P&S | 8-Bit 100 Mb/s Configurable Dual-Supply Level Translator Min Qty: 1 | 2785 |
|
$1.9800 / $2.7700 | Buy Now |
Part Details for NLSX3013BFCT1G
NLSX3013BFCT1G CAD Models
NLSX3013BFCT1G Part Data Attributes
|
NLSX3013BFCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX3013BFCT1G
onsemi
8-Bit 100 Mbps Configurable Dual-Supply Level Translator 8-Bit 100 Mbps Configurable Dual-Supply Level Translator, 20 Pin Flip-Chip, 2.54 x 2.03, 0.5P, 3000-DSFTP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | BGA | |
Package Description | FLIP-CHIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 766AK | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 3013 | |
JESD-30 Code | R-PBGA-B20 | |
Length | 2.54 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.03 mm |