Part Details for NLV14017BDG by onsemi
Overview of NLV14017BDG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Price & Stock for NLV14017BDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0383
|
Newark | Decade Counter/Divider |Onsemi NLV14017BDG Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.4050 | Buy Now |
DISTI #
76T6507
|
Newark | Decade Counter/Divider/Tube |Onsemi NLV14017BDG Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NLV14017BDG
|
Avnet Americas | DECADE COUNTER/DIVIDER - Rail/Tube (Alt: NLV14017BDG) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 34781 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
|
Rochester Electronics | MC14017B - Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6182 |
|
$0.3007 / $0.3538 | Buy Now |
DISTI #
NLV14017BDG
|
Avnet Americas | DECADE COUNTER/DIVIDER - Rail/Tube (Alt: NLV14017BDG) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 34781 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
|
Flip Electronics | Stock, ship today | 34781 |
|
$0.2100 | RFQ |
Part Details for NLV14017BDG
NLV14017BDG CAD Models
NLV14017BDG Part Data Attributes:
|
NLV14017BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14017BDG
onsemi
Decade Counter/Divider, SOIC 16 LEAD, 48-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.0088 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1000 ns | |
Propagation Delay (tpd) | 1000 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 6.7 MHz |
Alternate Parts for NLV14017BDG
This table gives cross-reference parts and alternative options found for NLV14017BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14017BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14017BDEBS | Ring Counter, | Rochester Electronics LLC | NLV14017BDG vs MC14017BDEBS |
MC14017BDR2 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | NLV14017BDG vs MC14017BDR2 |
MC14017BDR2G | Decade Counter/Divider, SOIC 16 LEAD, 2500-REEL | onsemi | NLV14017BDG vs MC14017BDR2G |
MC14017BDG | Decade Counter/Divider, SOIC 16 LEAD, 48-TUBE | onsemi | NLV14017BDG vs MC14017BDG |
NLV14017BDR2G | Decade Counter/Divider, SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | NLV14017BDG vs NLV14017BDR2G |