-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, Open Drain Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0545
|
Newark | Log Buffer W/Open Drain/Reel |Onsemi NLV17SZ07DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0460 | Buy Now |
DISTI #
NLV17SZ07DFT2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56742 In Stock |
|
$0.0348 / $0.3500 | Buy Now |
DISTI #
V36:1790_07310628
|
Arrow Electronics | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive 5-Pin SC-88A T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2344 | Americas - 18000 |
|
$0.0323 / $0.0573 | Buy Now |
DISTI #
P40:2555_24093317
|
Arrow Electronics | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive 5-Pin SC-88A T/R Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Europe - 8800 |
|
$0.0292 / $0.3106 | Buy Now |
DISTI #
E02:0323_08961305
|
Arrow Electronics | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive 5-Pin SC-88A T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Europe - 30 |
|
$0.0323 / $0.3106 | Buy Now |
DISTI #
76086872
|
Verical | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive 5-Pin SC-88A T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2344 | Americas - 18000 |
|
$0.0323 / $0.0573 | Buy Now |
|
Rochester Electronics | NLV17SZ07 - Buffer, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0328 / $0.0386 | Buy Now |
DISTI #
NLV17SZ07DFT2G
|
TME | IC: digital, buffer,non-inverting, Ch: 1, SMD, SC70-5,SC88A,SOT353 Min Qty: 3 | 0 |
|
$0.1310 / $0.2560 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3224 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER NON-INVERT 5.5V SC88A / Single Non-Inverting Buffer with Open Drain Output | 520100 |
|
$0.0420 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV17SZ07DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ07DFT2G
onsemi
Single Non-Inverting Buffer, Open Drain Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLV17SZ07DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZ07DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G07DFT2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLV17SZ07DFT2G vs MC74VHC1G07DFT2 |
MC74VHC1G07DFT4 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLV17SZ07DFT2G vs MC74VHC1G07DFT4 |
74AHC1G07GW,115 | 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | NLV17SZ07DFT2G vs 74AHC1G07GW,115 |
TC7SZ17FU(T5L,JF,T | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLV17SZ07DFT2G vs TC7SZ17FU(T5L,JF,T |
TC7SET34FU,LJ(CT | AHCT/VHCT/VT SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLV17SZ07DFT2G vs TC7SET34FU,LJ(CT |
TC7SET34F(T5LMH,F) | NON-INVERT GATE | Toshiba America Electronic Components | NLV17SZ07DFT2G vs TC7SET34F(T5LMH,F) |
74AHC1G07GV-Q100H | 74AHC1G07-Q100 - Buffer with open-drain output@en-us TSOP 5-Pin | Nexperia | NLV17SZ07DFT2G vs 74AHC1G07GV-Q100H |
74AHCT1G07GW | Buffer | Nexperia | NLV17SZ07DFT2G vs 74AHCT1G07GW |
TC7SZ34F | SHS Series, TC7SZ34F | Toshiba America Electronic Components | NLV17SZ07DFT2G vs TC7SZ34F |
TC7SZ17FE | IC NON-INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | NLV17SZ07DFT2G vs TC7SZ17FE |