-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Inverter Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4734
|
Newark | Inverter, Dual, 1 I/P, Sc-88-6, Logic Family/Base Number:-, Logic Type:Inverter, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-88, No. Of Pins:6Pins, Logic Ic Family:27Wz, rohs Compliant: Yes |Onsemi NLV27WZ04DFT2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
51Y0550
|
Newark | Dual Inverter/Reel |Onsemi NLV27WZ04DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2670 | Buy Now |
DISTI #
NLV27WZ04DFT2GOSCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP SC88 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
791 In Stock |
|
$0.1984 / $0.6000 | Buy Now |
DISTI #
P40:2555_24093318
|
Arrow Electronics | Inverter 2-Element CMOS Automotive AEC-Q100 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Europe - 3000 |
|
$0.1844 / $0.2095 | Buy Now |
DISTI #
V72:2272_07301014
|
Arrow Electronics | Inverter 2-Element CMOS Automotive AEC-Q100 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2480 |
|
$0.2035 / $0.2743 | Buy Now |
DISTI #
63405805
|
Verical | Inverter 2-Element CMOS Automotive AEC-Q100 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2232 | Americas - 2480 |
|
$0.2035 / $0.2213 | Buy Now |
|
ComSIT USA | DUAL INVERTER Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant | Europe - 6000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 128700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC INVERTER 2CH 2-INP SC88 | 2575 |
|
$0.1566 / $0.4146 | Buy Now |
|
CHIPMALL.COM LIMITED | 500 |
|
$0.3235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV27WZ04DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV27WZ04DFT2G
onsemi
Dual Inverter Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLV27WZ04DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV27WZ04DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV27WZ04DFT1G | Dual Inverter Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | NLV27WZ04DFT2G vs NLV27WZ04DFT1G |
NL27WZ04DFT1G | Dual Inverter, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NLV27WZ04DFT2G vs NL27WZ04DFT1G |