Part Details for NLV74FST3257DR2G by onsemi
Overview of NLV74FST3257DR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for NLV74FST3257DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0525
|
Newark | Mux/Demux Bus Switch, 4Ch, Soic-16, No. Of Channels:4Channels, Output Current:-, On State Resistance Max:20Ohm, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Onsemi NLV74FST3257DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3630 | Buy Now |
DISTI #
NLV74FST3257DR2GOSCT-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4270 In Stock |
|
$0.3090 / $0.8000 | Buy Now |
|
Rochester Electronics | 74FST3257 - Multiplexer And Demux/Decoder RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 18426 |
|
$0.2615 / $0.3077 | Buy Now |
Part Details for NLV74FST3257DR2G
NLV74FST3257DR2G CAD Models
NLV74FST3257DR2G Part Data Attributes
|
NLV74FST3257DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74FST3257DR2G
onsemi
Quad 2:1 Multiplexer/Demultiplexer (Mux/Demux) Bus Switch, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |