Part Details for NLV74HC273ADWR2G by onsemi
Overview of NLV74HC273ADWR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for NLV74HC273ADWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3920
|
Newark | Log Cmos D Flip Flop Octl/Reel |Onsemi NLV74HC273ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3980 | Buy Now |
DISTI #
488-NLV74HC273ADWR2GCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
998 In Stock |
|
$0.4433 / $0.8700 | Buy Now |
DISTI #
NLV74HC273ADWR2G
|
Avnet Americas | Flip Flop D-Type Positive-Edge 8-Element 20-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC273ADWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | 74HC273A - D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 45836 |
|
$0.2864 / $0.3369 | Buy Now |
DISTI #
NLV74HC273ADWR2G
|
Avnet Americas | Flip Flop D-Type Positive-Edge 8-Element 20-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC273ADWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC273ADWR2G
|
Avnet Americas | Flip Flop D-Type Positive-Edge 8-Element 20-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC273ADWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3609590
|
Farnell | OCTAL D FLIP-FLOP RoHS: Compliant Min Qty: 2000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2912 | Buy Now |
Part Details for NLV74HC273ADWR2G
NLV74HC273ADWR2G CAD Models
NLV74HC273ADWR2G Part Data Attributes
|
NLV74HC273ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC273ADWR2G
onsemi
Octal D Flip-Flop, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |