Part Details for NLV74HCT541ADWRG by onsemi
Overview of NLV74HCT541ADWRG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HCT541ADWRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1464
|
Newark | Log Cmos Bus Intrfce Octl/Reel |Onsemi NLV74HCT541ADWRG Min Qty: 532 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5760 | Buy Now |
Part Details for NLV74HCT541ADWRG
NLV74HCT541ADWRG CAD Models
NLV74HCT541ADWRG Part Data Attributes
|
NLV74HCT541ADWRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HCT541ADWRG
onsemi
Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, SOIC-20 WB, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for NLV74HCT541ADWRG
This table gives cross-reference parts and alternative options found for NLV74HCT541ADWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HCT541ADWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT7541D-Q100 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | NLV74HCT541ADWRG vs 74HCT7541D-Q100 |
NLV74HCT541ADWG | Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, SOIC-20 WB, 38-TUBE, Automotive Qualified | onsemi | NLV74HCT541ADWRG vs NLV74HCT541ADWG |
74HCT7541D-T | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | NLV74HCT541ADWRG vs 74HCT7541D-T |
MC74HCT541DWR2 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | NLV74HCT541ADWRG vs MC74HCT541DWR2 |
M74HCT541M1 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | NLV74HCT541ADWRG vs M74HCT541M1 |
74HCT7541D,118 | 74HC7541; 74HCT7541 - Octal Schmitt trigger buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | NLV74HCT541ADWRG vs 74HCT7541D,118 |
74HCT373D-Q100 | Bus Driver | Nexperia | NLV74HCT541ADWRG vs 74HCT373D-Q100 |
933715610652 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | NLV74HCT541ADWRG vs 933715610652 |
935302249118 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | Nexperia | NLV74HCT541ADWRG vs 935302249118 |
CD74HCT541ME4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | NLV74HCT541ADWRG vs CD74HCT541ME4 |