Part Details for NLV74VHC139DTR2G by onsemi
Overview of NLV74VHC139DTR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74VHC139DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6634
|
Newark | Dual 2-To-4 Decoder/Reel Rohs Compliant: Yes |Onsemi NLV74VHC139DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2620 | Buy Now |
DISTI #
2156-NLV74VHC139DTR2G-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33574 In Stock |
|
$0.2200 | Buy Now |
DISTI #
488-NLV74VHC139DTR2GCT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1945 / $1.0100 | Buy Now |
DISTI #
NLV74VHC139DTR2G
|
Avnet Americas | DUAL 2-TO-4 DECODER - Tape and Reel (Alt: NLV74VHC139DTR2G) RoHS: Compliant Min Qty: 1642 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 33574 Partner Stock |
|
$0.1888 / $0.2254 | Buy Now |
|
Rochester Electronics | MC74VHC139 - Dual 2-to-4 Decoder/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 24730 |
|
$0.1888 / $0.2221 | Buy Now |
Part Details for NLV74VHC139DTR2G
NLV74VHC139DTR2G CAD Models
NLV74VHC139DTR2G Part Data Attributes
|
NLV74VHC139DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74VHC139DTR2G
onsemi
Dual 2-to-4 Decoder/Demultiplexer, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |