Part Details for NLV74VHC1GT86DTT1G by onsemi
Overview of NLV74VHC1GT86DTT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74VHC1GT86DTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4290
|
Newark | Xor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Tsop, Product Range:74Vhc1Gt86, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLV74VHC1GT86DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-NLV74VHC1GT86DTT1G-488-ND
|
DigiKey | IC GATE OR SNGL 2-INP Min Qty: 1820 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63000 In Stock |
|
$0.1600 | Buy Now |
DISTI #
NLV74VHC1GT86DTT1G
|
Avnet Americas | SINGLE 2 INPUT EXCLUSIVE - Tape and Reel (Alt: NLV74VHC1GT86DTT1G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 75000 Partner Stock |
|
$0.1240 / $0.1480 | Buy Now |
|
Rochester Electronics | Single 2-Input Exclusive OR Gate, TTL Level RoHS: Compliant Status: Obsolete Min Qty: 1 | 63000 |
|
$0.1414 / $0.1664 | Buy Now |
|
Flip Electronics | Stock, ship today | 75000 |
|
$0.1000 | RFQ |
Part Details for NLV74VHC1GT86DTT1G
NLV74VHC1GT86DTT1G CAD Models
NLV74VHC1GT86DTT1G Part Data Attributes
|
NLV74VHC1GT86DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74VHC1GT86DTT1G
onsemi
Single 2-Input Exclusive OR Gate, TTL Level, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 19.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NLV74VHC1GT86DTT1G
This table gives cross-reference parts and alternative options found for NLV74VHC1GT86DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74VHC1GT86DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G86GW,165 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | NLV74VHC1GT86DTT1G vs 74AHCT1G86GW,165 |
SN74AHCT1G86DCKR | Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | NLV74VHC1GT86DTT1G vs SN74AHCT1G86DCKR |
M74VHC1GT86DFT1G | Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLV74VHC1GT86DTT1G vs M74VHC1GT86DFT1G |
HD74HCT1G86 | HCT SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | NLV74VHC1GT86DTT1G vs HD74HCT1G86 |
74AHCT1G86GW | IC AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | NLV74VHC1GT86DTT1G vs 74AHCT1G86GW |
NLU1G86CMUTCG | Single 2-Input Exclusive OR Gate, 3000-REEL | onsemi | NLV74VHC1GT86DTT1G vs NLU1G86CMUTCG |
74AHCT1G86GW,125 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | NLV74VHC1GT86DTT1G vs 74AHCT1G86GW,125 |
935245780165 | XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NLV74VHC1GT86DTT1G vs 935245780165 |
74AHCT1G86DCKTG4 | AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | NLV74VHC1GT86DTT1G vs 74AHCT1G86DCKTG4 |
74AHCT1G86GW,165 | 74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin | Nexperia | NLV74VHC1GT86DTT1G vs 74AHCT1G86GW,165 |