Part Details for NLVVHC1G08DFT1G by onsemi
Overview of NLVVHC1G08DFT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC1G08DFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0533
|
Newark | And Gate, 2 I/P, -55 To 125Deg C, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Vhc1G08, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1G08DFT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1770 | Buy Now |
|
Quest Components | AND GATE, AHC/VHC/H/U/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 1760 |
|
$0.1269 / $0.2928 | Buy Now |
|
Rochester Electronics | MC74VHC1G08 - Single 2-Input AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 55076 |
|
$0.1301 / $0.1531 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Asia - 204000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 51322 |
|
RFQ | |
DISTI #
NLVVHC1G08DFT1G
|
Avnet Asia | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R (Alt: NLVVHC1G08DFT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | 30000 |
|
RFQ | |
|
Wuhan P&S | Single 2-Input AND Gate Min Qty: 1 | 255 |
|
$0.1800 / $0.3700 | Buy Now |
Part Details for NLVVHC1G08DFT1G
NLVVHC1G08DFT1G CAD Models
NLVVHC1G08DFT1G Part Data Attributes
|
NLVVHC1G08DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G08DFT1G
onsemi
Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLVVHC1G08DFT1G
This table gives cross-reference parts and alternative options found for NLVVHC1G08DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G08DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVVHC1GT08DTT1G | Single 2-Input AND Gate, TTL Level, 3000-REEL, Automotive Qualified | onsemi | NLVVHC1G08DFT1G vs NLVVHC1GT08DTT1G |
U74AHC1G08G-AE5-R | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | NLVVHC1G08DFT1G vs U74AHC1G08G-AE5-R |
MC74VHC1G09DFR2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G08DFT1G vs MC74VHC1G09DFR2 |
MC74VHC1G09DFT1G | Single 2-Input AND Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1G08DFT1G vs MC74VHC1G09DFT1G |
74AHC1G08GW-T | HC/UH SERIES, 2-INPUT AND GATE, PDSO5 | NXP Semiconductors | NLVVHC1G08DFT1G vs 74AHC1G08GW-T |
NLVVHC1GT08DFT1G | Single 2-Input AND Gate, TTL Level, 3000-REEL, Automotive Qualified | onsemi | NLVVHC1G08DFT1G vs NLVVHC1GT08DFT1G |
74AHC1G08GV/C,125 | 74AHC(T)1G08 - 2-input AND gate TSOP 5-Pin | NXP Semiconductors | NLVVHC1G08DFT1G vs 74AHC1G08GV/C,125 |
NL17SZ08P5T5G | Single 2-Input AND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | NLVVHC1G08DFT1G vs NL17SZ08P5T5G |
MC74VHC1G09DFT2G | Single 2-Input AND Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1G08DFT1G vs MC74VHC1G09DFT2G |
NLVVHC1G09DFT1G | Single 2-Input AND Gate, Open Drain, 3000-REEL, Automotive Qualified | onsemi | NLVVHC1G08DFT1G vs NLVVHC1G09DFT1G |