-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9440
|
Newark | Buffer, Aec-Q100, -55 To 125Deg C Rohs Compliant: Yes |Onsemi NLVVHC1G126DFT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
42AC0972
|
Newark | Log Cmos Gate Nor Sngl/Reel |Onsemi NLVVHC1G126DFT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
NLVVHC1G126DFT1GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1413 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
NLVVHC1G126DFT1G
|
Avnet Americas | Buffer 1-CH Non-Inverting 3-State CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NLVVHC1G126DFT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLVVHC1G126DFT1G
|
Avnet Americas | Buffer 1-CH Non-Inverting 3-State CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NLVVHC1G126DFT1G) RoHS: Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
V36:1790_18788123
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-88A T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2344 | Americas - 15000 |
|
$0.0341 / $0.0520 | Buy Now |
|
Future Electronics | 74VHC Series 5 V Single Non Inverting 3 State Buffer - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0550 / $0.0621 | Buy Now |
DISTI #
77793092
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-88A T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2344 | Americas - 15000 |
|
$0.0341 / $0.0520 | Buy Now |
|
Quest Components | 16 |
|
$1.1200 / $1.4000 | Buy Now | |
|
Rochester Electronics | MC74VHC1G126 - Single Non-Inverting Buffer, 3-State RoHS: Compliant Status: Active Min Qty: 1 | 420370 |
|
$0.0322 / $0.0379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLVVHC1G126DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G126DFT1G
onsemi
Single Non-Inverting Buffer, 3-State, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88A, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 16 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLVVHC1G126DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G126DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G126DFT4 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G126DFT1G vs MC74VHC1G126DFT4 |
74AHC1G126DCKTG4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | NLVVHC1G126DFT1G vs 74AHC1G126DCKTG4 |
74AHC1G126DCKTE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | NLVVHC1G126DFT1G vs 74AHC1G126DCKTE4 |
M74VHC1G126DFT2G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1G126DFT1G vs M74VHC1G126DFT2G |
74AHC1G126DCKRE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | NLVVHC1G126DFT1G vs 74AHC1G126DCKRE4 |
MC74VHC1G126DFT1G | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | NLVVHC1G126DFT1G vs MC74VHC1G126DFT1G |
MC74VHC1G126DFT1 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G126DFT1G vs MC74VHC1G126DFT1 |
M74VHC1G126DFT1G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1G126DFT1G vs M74VHC1G126DFT1G |