Part Details for NMA-2414-A1T by Micronetics
Overview of NMA-2414-A1T by Micronetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMA-2414-A1T
NMA-2414-A1T CAD Models
NMA-2414-A1T Part Data Attributes
|
NMA-2414-A1T
Micronetics
Buy Now
Datasheet
|
Compare Parts:
NMA-2414-A1T
Micronetics
Noise Source, 100MHz Min, 6000MHz Max, -100dBm/Hz, 74dB, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONETICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, INTERFACE=STD | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 74 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Flatness | 4 dB | |
Power Output Density | -100 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 15 V | |
Surface Mount | NO |