Datasheets
NMA1205D by:

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,

Part Details for NMA1205D by Calex Mfg Co Inc

Overview of NMA1205D by Calex Mfg Co Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NMA1205D

NMA1205D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMA1205D Part Data Attributes

NMA1205D Calex Mfg Co Inc
Buy Now Datasheet
Compare Parts:
NMA1205D Calex Mfg Co Inc DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CALEX MFG CO INC
Package Description DIP-6
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 70%
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XDIP-P6
Line Regulation-Max 1%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style IN-LINE
Protections CURRENT
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Alternate Parts for NMA1205D

This table gives cross-reference parts and alternative options found for NMA1205D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA1205D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMA1205D DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 C&D Technologies Inc NMA1205D vs NMA1205D
Part Number Description Manufacturer Compare
NMA1212D DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 C&D Technologies Inc NMA1205D vs NMA1212D
MEA1D1509DC DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd NMA1205D vs MEA1D1509DC
M0512GS1U-G DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sensitron Semiconductors NMA1205D vs M0512GS1U-G
M2409GD1U DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 Sangdest Microelectronics (Nanjing) Co Ltd NMA1205D vs M2409GD1U
NMA4815SC DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 Murata Manufacturing Co Ltd NMA1205D vs NMA4815SC
M0505GS1U DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sensitron Semiconductors NMA1205D vs M0505GS1U
M2405GD1U-G DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 Sangdest Microelectronics (Nanjing) Co Ltd NMA1205D vs M2405GD1U-G
NMA1212S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 C&D Technologies Inc NMA1205D vs NMA1212S
MEA1D1212DC DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd NMA1205D vs MEA1D1212DC
NMA2405S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, Calex Mfg Co Inc NMA1205D vs NMA2405S

NMA1205D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMA1205D by Calex Mfg Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMA1205D by Calex Mfg Co Inc

  • Please alert me when NMA1205D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMA1205D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMA1205D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMA1205D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMA1205D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMA1205D by Calex Mfg Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: