DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
NMA1215D C&D Technologies IncBuy Now Datasheet |
Compare Parts: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP-14/6 | |
Pin Count | 14/6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDIP-T6 | |
JESD-609 Code | e0 | |
Length | 19.5 mm | |
Load Regulation-Max | 7.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.875 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP6/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NMA1215D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA1215D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMA4809S Signal Circuits | Analog Circuit | XP Power | NMA1215D vs NMA4809S |
HPR111H Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, | Burr-Brown Corp | NMA1215D vs HPR111H |
HPR1023C Signal Circuits | Analog Circuit, | C&D Technologies Inc | NMA1215D vs HPR1023C |
HPR123 Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, | Burr-Brown Corp | NMA1215D vs HPR123 |
MEA1D2405DC Power Circuits | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NMA1215D vs MEA1D2405DC |
NMA2405S Signal Circuits | Analog Circuit | XP Power | NMA1215D vs NMA2405S |
NMA4815SC Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 | Murata Power Solutions | NMA1215D vs NMA4815SC |
M0509GS1U Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Sensitron Semiconductors | NMA1215D vs M0509GS1U |
NMA0509D Signal Circuits | Analog Circuit | XP Power | NMA1215D vs NMA0509D |
HPR1005 Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | C&D Technologies Inc | NMA1215D vs HPR1005 |