DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
NMA1215S Murata Power SolutionsBuy Now Datasheet |
Compare Parts: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Part Package Code | MODULE | |
Package Description | SIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T5 | |
Load Regulation-Max | 7.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for NMA1215S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA1215S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP1N5D12 Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-5 | Bel Power Solutions | NMA1215S vs DSP1N5D12 |
M2405GD1U Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sensitron Semiconductors | NMA1215S vs M2405GD1U |
HPR123 Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, | Burr-Brown Corp | NMA1215S vs HPR123 |
NMA4815S Signal Circuits | Analog Circuit | XP Power | NMA1215S vs NMA4815S |
DSP1N5D5 Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-5 | Bel Fuse | NMA1215S vs DSP1N5D5 |
M1212GD1U-G Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sensitron Semiconductors | NMA1215S vs M1212GD1U-G |
NMA4815D Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14 | Murata Power Solutions | NMA1215S vs NMA4815D |
M1215GD1U Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sensitron Semiconductors | NMA1215S vs M1215GD1U |
NMA4809S Signal Circuits | Analog Circuit | XP Power | NMA1215S vs NMA4809S |
NMA2405D Signal Circuits | Analog Circuit, PDIP14 | XP Power | NMA1215S vs NMA2405D |