Part Details for NMA2412D by Calex Mfg Co Inc
Overview of NMA2412D by Calex Mfg Co Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMA2412D
NMA2412D CAD Models
NMA2412D Part Data Attributes
|
NMA2412D
Calex Mfg Co Inc
Buy Now
Datasheet
|
Compare Parts:
NMA2412D
Calex Mfg Co Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALEX MFG CO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDIP-P6 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NMA2412D
This table gives cross-reference parts and alternative options found for NMA2412D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA2412D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M0512GS1U Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Sensitron Semiconductors | NMA2412D vs M0512GS1U |
NMA4812S Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7 | Murata Power Solutions | NMA2412D vs NMA4812S |
HPR1005C Signal Circuits | Analog Circuit, | C&D Technologies Inc | NMA2412D vs HPR1005C |
NMA1205D Signal Circuits | Analog Circuit, PDIP14 | XP Power | NMA2412D vs NMA1205D |
NMA0509S Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | NMA2412D vs NMA0509S |
HPR111 Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-6/5 | C&D Technologies Inc | NMA2412D vs HPR111 |
M1212GD1U-G Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sangdest Microelectronics (Nanjing) Co Ltd | NMA2412D vs M1212GD1U-G |
M2405GD1U Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sangdest Microelectronics (Nanjing) Co Ltd | NMA2412D vs M2405GD1U |
NMA4815SC Signal Circuits | Analog Circuit, | C&D Technologies Inc | NMA2412D vs NMA4815SC |
M2412GD1U-G Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sensitron Semiconductors | NMA2412D vs M2412GD1U-G |