Part Details for NMA2512-1T by Mercury Systems Inc
Overview of NMA2512-1T by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMA2512-1T
NMA2512-1T CAD Models
NMA2512-1T Part Data Attributes
|
NMA2512-1T
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
NMA2512-1T
Mercury Systems Inc
Noise Source,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-11-22 | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 81 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Flatness | 3 dB | |
Power Output Density | -93 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 12 V | |
Surface Mount | NO |