Datasheets
NMA4805S by:

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,

Part Details for NMA4805S by Calex Mfg Co Inc

Overview of NMA4805S by Calex Mfg Co Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for NMA4805S

NMA4805S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMA4805S Part Data Attributes

NMA4805S Calex Mfg Co Inc
Buy Now Datasheet
Compare Parts:
NMA4805S Calex Mfg Co Inc DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CALEX MFG CO INC
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 70%
Input Voltage-Max 52.8 V
Input Voltage-Min 43.2 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDIP-P6
Line Regulation-Max 1%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style IN-LINE
Protections CURRENT
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Alternate Parts for NMA4805S

This table gives cross-reference parts and alternative options found for NMA4805S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA4805S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMA4805S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 C&D Technologies Inc NMA4805S vs NMA4805S
NMA4805S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7 Murata Power Solutions NMA4805S vs NMA4805S
NMA4805SC DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 Murata Power Solutions NMA4805S vs NMA4805SC
Part Number Description Manufacturer Compare
M0512GS1U DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sensitron Semiconductors NMA4805S vs M0512GS1U
NMA1212S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, Calex Mfg Co Inc NMA4805S vs NMA1212S
MEA1D1509DC DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd NMA4805S vs MEA1D1509DC
NMA4805SC DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 Murata Power Solutions NMA4805S vs NMA4805SC
M2409GS1U DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sangdest Microelectronics (Nanjing) Co Ltd NMA4805S vs M2409GS1U
HPR1023/H DC-DC Regulated Power Supply Module, SIP-6/5 Murata Power Solutions NMA4805S vs HPR1023/H
NMA4809D DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 C&D Technologies Inc NMA4805S vs NMA4809D
HPR111 DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid Texas Instruments NMA4805S vs HPR111
NMA2409S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 C&D Technologies Inc NMA4805S vs NMA2409S
HPR123/H DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-6/5 C&D Technologies Inc NMA4805S vs HPR123/H

NMA4805S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMA4805S by Calex Mfg Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMA4805S by Calex Mfg Co Inc

  • Please alert me when NMA4805S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMA4805S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMA4805S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMA4805S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMA4805S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMA4805S by Calex Mfg Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: