Datasheets
NMA4815S by:

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,

Part Details for NMA4815S by Calex Mfg Co Inc

Overview of NMA4815S by Calex Mfg Co Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NMA4815S

NMA4815S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMA4815S Part Data Attributes

NMA4815S Calex Mfg Co Inc
Buy Now Datasheet
Compare Parts:
NMA4815S Calex Mfg Co Inc DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CALEX MFG CO INC
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 52.8 V
Input Voltage-Min 43.2 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDIP-P6
Line Regulation-Max 1%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style IN-LINE
Protections CURRENT
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Alternate Parts for NMA4815S

This table gives cross-reference parts and alternative options found for NMA4815S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA4815S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMA4815SC DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 Murata Manufacturing Co Ltd NMA4815S vs NMA4815SC
NMA4815S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7 Murata Power Solutions NMA4815S vs NMA4815S
NMA4815S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 C&D Technologies Inc NMA4815S vs NMA4815S
Part Number Description Manufacturer Compare
M0512GS1U DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sensitron Semiconductors NMA4815S vs M0512GS1U
HPR1004/H DC-DC Regulated Power Supply Module, SIP-6/5 Murata Power Solutions NMA4815S vs HPR1004/H
M2409GD1U-G DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 Sangdest Microelectronics (Nanjing) Co Ltd NMA4815S vs M2409GD1U-G
M0505GD1U-G DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 Sensitron Semiconductors NMA4815S vs M0505GD1U-G
M2415GS1U DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sangdest Microelectronics (Nanjing) Co Ltd NMA4815S vs M2415GS1U
HPR117V 2-OUTPUT 0.75W DC-DC UNREG PWR SUPPLY MODULE Texas Instruments NMA4815S vs HPR117V
M2409GS1U DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sangdest Microelectronics (Nanjing) Co Ltd NMA4815S vs M2409GS1U
NMA0509S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 C&D Technologies Inc NMA4815S vs NMA0509S
NMA2405DC DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, DIP-14 Murata Power Solutions NMA4815S vs NMA2405DC
M2412GS1U-G DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sangdest Microelectronics (Nanjing) Co Ltd NMA4815S vs M2412GS1U-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMA4815S by Calex Mfg Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMA4815S by Calex Mfg Co Inc

  • Please alert me when NMA4815S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMA4815S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMA4815S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMA4815S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMA4815S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMA4815S by Calex Mfg Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: